Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
125A
Fuse Size
39.6 x 185.67mm
Fuse Speed
T
Voltage Rating
125 V dc, 250 V ac
Series
FRN-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRN-R Series
Professional range of time delay fuses from the Cooper Bussmann FRN-R series. The range of fuses provide motor overload, ground fault and short-circuit protection.
Dual Element
Various current ratings available
EGP 16,301.35
EGP 16,301.35 Each (ex VAT)
1
EGP 16,301.35
EGP 16,301.35 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
125A
Fuse Size
39.6 x 185.67mm
Fuse Speed
T
Voltage Rating
125 V dc, 250 V ac
Series
FRN-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRN-R Series
Professional range of time delay fuses from the Cooper Bussmann FRN-R series. The range of fuses provide motor overload, ground fault and short-circuit protection.
Dual Element
Various current ratings available