Cooper Bussmann 40A Cartridge Fuse, 20.6 x 76.2mm

RS Stock No.: 849-4797Brand: Cooper BussmannManufacturers Part No.: F16A250V40AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

40A

Fuse Size

20.6 x 76.2mm

Voltage Rating

250V ac

Series

F16A

Country of Origin

Mexico

Product details

Military Standard 20 x 76mm - F16A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

EGP 26,740.30

EGP 2,674.03 Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 40A Cartridge Fuse, 20.6 x 76.2mm

EGP 26,740.30

EGP 2,674.03 Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 40A Cartridge Fuse, 20.6 x 76.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

40A

Fuse Size

20.6 x 76.2mm

Voltage Rating

250V ac

Series

F16A

Country of Origin

Mexico

Product details

Military Standard 20 x 76mm - F16A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in