Cooper Bussmann 10A T Cartridge Fuse, 14 x 51mm

RS Stock No.: 849-4725Brand: Cooper BussmannManufacturers Part No.: F15BR250V10AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

10A

Fuse Size

14 x 51mm

Fuse Speed

T

Voltage Rating

250V ac

Series

F15BR

Country of Origin

Mexico

Product details

Military Standard 14 x 50mm - F15BR Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

EGP 45,612.30

EGP 4,561.23 Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 10A T Cartridge Fuse, 14 x 51mm

EGP 45,612.30

EGP 4,561.23 Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 10A T Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

10A

Fuse Size

14 x 51mm

Fuse Speed

T

Voltage Rating

250V ac

Series

F15BR

Country of Origin

Mexico

Product details

Military Standard 14 x 50mm - F15BR Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in