Cooper Bussmann 8A Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 851-1047Brand: Cooper BussmannManufacturers Part No.: F02A125V8A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

8A

Fuse Size

6.3 x 32mm

Voltage Rating

125V ac

Body Material

Glass

Series

F02A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

EGP 68,523.00

EGP 685.23 Each (In a Pack of 100) (ex VAT)

Cooper Bussmann 8A Glass Cartridge Fuse, 6.3 x 32mm

EGP 68,523.00

EGP 685.23 Each (In a Pack of 100) (ex VAT)

Cooper Bussmann 8A Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

8A

Fuse Size

6.3 x 32mm

Voltage Rating

125V ac

Body Material

Glass

Series

F02A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in