Cooper Bussmann 8A Glass Cartridge Fuse, 6.3 x 25mm

RS Stock No.: 851-0934Brand: Cooper BussmannManufacturers Part No.: F01A32V8A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

8A

Fuse Size

6.3 x 25mm

Voltage Rating

32V ac

Body Material

Glass

Series

F01A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 25mm - F01A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Stock information temporarily unavailable.

EGP 45,172.00

EGP 451.72 Each (In a Pack of 100) (ex VAT)

Cooper Bussmann 8A Glass Cartridge Fuse, 6.3 x 25mm

EGP 45,172.00

EGP 451.72 Each (In a Pack of 100) (ex VAT)

Cooper Bussmann 8A Glass Cartridge Fuse, 6.3 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

8A

Fuse Size

6.3 x 25mm

Voltage Rating

32V ac

Body Material

Glass

Series

F01A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 25mm - F01A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available