Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
25A
Fuse Size
6.3 x 25mm
Voltage Rating
32V ac
Body Material
Glass
Series
F01A
Country of Origin
Mexico
Product details
Military Standard 6.35 x 25mm - F01A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
EGP 45,172.00
EGP 451.72 Each (In a Pack of 100) (ex VAT)
100
EGP 45,172.00
EGP 451.72 Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
25A
Fuse Size
6.3 x 25mm
Voltage Rating
32V ac
Body Material
Glass
Series
F01A
Country of Origin
Mexico
Product details
Military Standard 6.35 x 25mm - F01A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available