Control Resources Fan Speed Controller, 36 → 75 V dc, 3A Max, Variable
Technical Document
Specifications
Brand
Control ResourcesSpeed Settings
Variable
Maximum Current
3A
Output Configuration
Pulse Width Modulation
Supply Voltage
36 → 75 V dc
You may be interested in
ebm-papst Fan Speed Controller for Use with ebm-papst 2-wire and 3-wire DC fans, 12 V dc, 36mA Max, VariableBrand: ebm-papst
EGP 12,618.43Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Control Resources Fan Speed Controller, 36 → 75 V dc, 3A Max, Variable
1
P.O.A.
Control Resources Fan Speed Controller, 36 → 75 V dc, 3A Max, Variable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst Fan Speed Controller for Use with ebm-papst 2-wire and 3-wire DC fans, 12 V dc, 36mA Max, VariableBrand: ebm-papst
EGP 12,618.43Each (ex VAT)
Technical Document
Specifications
Brand
Control ResourcesSpeed Settings
Variable
Maximum Current
3A
Output Configuration
Pulse Width Modulation
Supply Voltage
36 → 75 V dc
You may be interested in
ebm-papst Fan Speed Controller for Use with ebm-papst 2-wire and 3-wire DC fans, 12 V dc, 36mA Max, VariableBrand: ebm-papst
EGP 12,618.43Each (ex VAT)