Contitech Drive Belt, belt section A, 1600mm Length

RS Stock No.: 187-5508Brand: ContitechManufacturers Part No.: RG4L630
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

A

Outer Length

1600mm

Datum Length

1587mm

Inside Length

1549mm

Top Width

12.7mm

Height

7mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Length

1600mm

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

EGP 2,278.99

EGP 2,278.99 Each (ex VAT)

Contitech Drive Belt, belt section A, 1600mm Length

EGP 2,278.99

EGP 2,278.99 Each (ex VAT)

Contitech Drive Belt, belt section A, 1600mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Belt Section

A

Outer Length

1600mm

Datum Length

1587mm

Inside Length

1549mm

Top Width

12.7mm

Height

7mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Length

1600mm

Country of Origin

Korea, Republic Of

You may be interested in