Technical Document
Specifications
Brand
ContitechHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
60mm
Outer Diameter
72mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
2.5 bar
Suitable Applications
Food
Standards Met
EU Food
Series
Armorvin HNA
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+65°C
Colour
Clear
Length
5m
Reinforced
Yes
Bend Radius
140mm
Country of Origin
Italy
Product details
Merlett Armorvin HNA Hosing
The Armorvin HNA hosing from Merlett is a soft PVC hose with galvanised steel spirals embedded into the PVC.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -5°C to 65°C
Good crush resistance
Food quality
Product Application Information
Ideal for delivering food liquids and suction.
EGP 31,928.06
EGP 31,928.06 Each (ex VAT)
1
EGP 31,928.06
EGP 31,928.06 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ContitechHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
60mm
Outer Diameter
72mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
2.5 bar
Suitable Applications
Food
Standards Met
EU Food
Series
Armorvin HNA
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+65°C
Colour
Clear
Length
5m
Reinforced
Yes
Bend Radius
140mm
Country of Origin
Italy
Product details
Merlett Armorvin HNA Hosing
The Armorvin HNA hosing from Merlett is a soft PVC hose with galvanised steel spirals embedded into the PVC.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -5°C to 65°C
Good crush resistance
Food quality
Product Application Information
Ideal for delivering food liquids and suction.