Technical Document
Specifications
Brand
ContitechHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
20mm
Outer Diameter
27mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
5 bar
Suitable Applications
Food
Standards Met
EU Food
Series
Armorvin HNA
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+65°C
Colour
Clear
Length
10m
Reinforced
Yes
Bend Radius
50mm
Country of Origin
Italy
Product details
Merlett Armorvin HNA Hosing
The Armorvin HNA hosing from Merlett is a soft PVC hose with galvanised steel spirals embedded into the PVC.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -5°C to 65°C
Good crush resistance
Food quality
Product Application Information
Ideal for delivering food liquids and suction.
EGP 11,474.23
EGP 11,474.23 Each (ex VAT)
1
EGP 11,474.23
EGP 11,474.23 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ContitechHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
20mm
Outer Diameter
27mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
5 bar
Suitable Applications
Food
Standards Met
EU Food
Series
Armorvin HNA
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+65°C
Colour
Clear
Length
10m
Reinforced
Yes
Bend Radius
50mm
Country of Origin
Italy
Product details
Merlett Armorvin HNA Hosing
The Armorvin HNA hosing from Merlett is a soft PVC hose with galvanised steel spirals embedded into the PVC.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -5°C to 65°C
Good crush resistance
Food quality
Product Application Information
Ideal for delivering food liquids and suction.