Contitech Luisiana PVC, Hose Pipe, 25mm ID, 31.6mm OD, Green, 10m

RS Stock No.: 125-8959Brand: ContitechManufacturers Part No.: 911022025000G
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

25mm

Outer Diameter

31.6mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

6.5 bar

Suitable Applications

Industrial

Series

Luisiana

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Colour

Green

Length

10m

Reinforced

Yes

Bend Radius

100mm

Country of Origin

Italy

Product details

Merlett Luisiana Superelastic Green Hosing

The Luisiana Superelastic hosing from Merlett is a PVC hose with rigid PVC spirals.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -25°C to 55°C
• Good crush resistance

Product Application Information

Ideal for delivering liquids and suction.

Stock information temporarily unavailable.

EGP 11,095.46

EGP 11,095.46 Each (ex VAT)

Contitech Luisiana PVC, Hose Pipe, 25mm ID, 31.6mm OD, Green, 10m

EGP 11,095.46

EGP 11,095.46 Each (ex VAT)

Contitech Luisiana PVC, Hose Pipe, 25mm ID, 31.6mm OD, Green, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

25mm

Outer Diameter

31.6mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

6.5 bar

Suitable Applications

Industrial

Series

Luisiana

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Colour

Green

Length

10m

Reinforced

Yes

Bend Radius

100mm

Country of Origin

Italy

Product details

Merlett Luisiana Superelastic Green Hosing

The Luisiana Superelastic hosing from Merlett is a PVC hose with rigid PVC spirals.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -25°C to 55°C
• Good crush resistance

Product Application Information

Ideal for delivering liquids and suction.