Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Contitech Black NEOPRENE Flexible Ducting, 2m, 125mm ID

RS Stock No.: 125-8951Brand: ContitechManufacturers Part No.: 841125
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

125mm

Length

2m

Material

NEOPRENE

Suitable Applications

Air, Dust, Gas

Colour

Black

Bend Radius

150mm

Country of Origin

Italy

Product details

Cyraflex Flexible Ducting

This double ply ducting from Merlett is made from neoprene coated polyester and has a spring steel twin wire helix.

Features and Benefits

• Flexible
• Good abrasion resistance
• Temperature range of -20°C to 120°C
• Good crush resistance
• Durable and robust

Product Application Information

Ideal for the transportation of air, dust and light particles.

Stock information temporarily unavailable.

EGP 15,760.82

EGP 15,760.82 Each (ex VAT)

Contitech Black NEOPRENE Flexible Ducting, 2m, 125mm ID

EGP 15,760.82

EGP 15,760.82 Each (ex VAT)

Contitech Black NEOPRENE Flexible Ducting, 2m, 125mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inner Diameter

125mm

Length

2m

Material

NEOPRENE

Suitable Applications

Air, Dust, Gas

Colour

Black

Bend Radius

150mm

Country of Origin

Italy

Product details

Cyraflex Flexible Ducting

This double ply ducting from Merlett is made from neoprene coated polyester and has a spring steel twin wire helix.

Features and Benefits

• Flexible
• Good abrasion resistance
• Temperature range of -20°C to 120°C
• Good crush resistance
• Durable and robust

Product Application Information

Ideal for the transportation of air, dust and light particles.