Technical Document
Specifications
Brand
ContitechLength
720mm
Width
20mm
Pitch
8mm
Number Of Teeth
90
Profile
8M
Material
Rubber
Maximum Speed
50m/s
Tooth Height
3.4mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant
EGP 1,614.77
EGP 1,614.77 Each (ex VAT)
1
EGP 1,614.77
EGP 1,614.77 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ContitechLength
720mm
Width
20mm
Pitch
8mm
Number Of Teeth
90
Profile
8M
Material
Rubber
Maximum Speed
50m/s
Tooth Height
3.4mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant