Technical Document
Specifications
Brand
ContitechLength
1370mm
Width
12.7mm
Pitch
9.5mm
Number Of Teeth
144
Material
Rubber
Maximum Speed
60m/s
Tooth Height
1.91mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Profile
L
Country of Origin
Germany
Product details
Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates
EGP 1,222.84
EGP 1,222.84 Each (ex VAT)
1
EGP 1,222.84
EGP 1,222.84 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ContitechLength
1370mm
Width
12.7mm
Pitch
9.5mm
Number Of Teeth
144
Material
Rubber
Maximum Speed
60m/s
Tooth Height
1.91mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Profile
L
Country of Origin
Germany
Product details
Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates