Contitech 400 5M 15 Timing Belt, 80 Teeth, 400mm Length, 15mm Width

RS Stock No.: 475-0333Brand: ContitechManufacturers Part No.: 400 5M 15
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

400mm

Width

15mm

Pitch

5mm

Number Of Teeth

80

Material

Rubber

Maximum Speed

50m/s

Tooth Height

2.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Profile

5M

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

You may be interested in
Stock information temporarily unavailable.

EGP 1,004.09

EGP 1,004.09 Each (ex VAT)

Contitech 400 5M 15 Timing Belt, 80 Teeth, 400mm Length, 15mm Width

EGP 1,004.09

EGP 1,004.09 Each (ex VAT)

Contitech 400 5M 15 Timing Belt, 80 Teeth, 400mm Length, 15mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

400mm

Width

15mm

Pitch

5mm

Number Of Teeth

80

Material

Rubber

Maximum Speed

50m/s

Tooth Height

2.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Profile

5M

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

You may be interested in