Contitech Metalflex PVC, Hose Pipe, 25mm ID, 32mm OD, Clear, 5m

RS Stock No.: 135-7822Brand: ContitechManufacturers Part No.: 251025RS5
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

25mm

Outer Diameter

32mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

5 bar

Suitable Applications

Industrial

Series

Metalflex

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

5m

Bend Radius

65mm

Country of Origin

Italy

Product details

Merlett Metalflex Industrial Hose

A soft and flexible PVC hose with an embedded steel spiral for suction of industrial liquids.

Features and Benefits

• Smooth surface
• Good flexibility
• Abrasion resistance
• Steel spiral
• Good Crush resistance

Applications

Suitable for use in the agriculture, transport, marine, building and general industry.

Stock information temporarily unavailable.

EGP 8,851.96

EGP 8,851.96 Each (ex VAT)

Contitech Metalflex PVC, Hose Pipe, 25mm ID, 32mm OD, Clear, 5m

EGP 8,851.96

EGP 8,851.96 Each (ex VAT)

Contitech Metalflex PVC, Hose Pipe, 25mm ID, 32mm OD, Clear, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

25mm

Outer Diameter

32mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

5 bar

Suitable Applications

Industrial

Series

Metalflex

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

5m

Bend Radius

65mm

Country of Origin

Italy

Product details

Merlett Metalflex Industrial Hose

A soft and flexible PVC hose with an embedded steel spiral for suction of industrial liquids.

Features and Benefits

• Smooth surface
• Good flexibility
• Abrasion resistance
• Steel spiral
• Good Crush resistance

Applications

Suitable for use in the agriculture, transport, marine, building and general industry.