Technical Document
Specifications
Brand
ContitechLength
2000mm
Width
50mm
Pitch
8mm
Number Of Teeth
250
Profile
8M
Maximum Speed
50m/s
Tooth Height
3.4mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 10,652.79
EGP 10,652.79 Each (ex VAT)
Contitech 2000 8M 50 CXP Timing Belt, 250 Teeth, 2000mm Length, 50mm Width
1
EGP 10,652.79
EGP 10,652.79 Each (ex VAT)
Contitech 2000 8M 50 CXP Timing Belt, 250 Teeth, 2000mm Length, 50mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ContitechLength
2000mm
Width
50mm
Pitch
8mm
Number Of Teeth
250
Profile
8M
Maximum Speed
50m/s
Tooth Height
3.4mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany