Contitech Arizona Superelastic PVC, Hose Pipe, 63mm ID, 75.5mm OD, Green, 5m

RS Stock No.: 135-7839Brand: ContitechManufacturers Part No.: 170063RS5
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

63mm

Outer Diameter

75.5mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

4.5 bar

Suitable Applications

Draining

Series

Arizona Superelastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Colour

Green

Length

5m

Bend Radius

250mm

Country of Origin

Italy

Product details

Merlett Arizona Superelastic Hose

Arizona Superelastic from Merlett is a suction and delivery hose that can be used with irrigation systems, cesspits and drains.

Features and Benefits

• Smooth surfaces
• Excellent flexibility
• Good abrasion resistance
• Rigid PVC spiral
• Good crush resistance

Applications

Suitable for use in agriculture, transport, building and general industry.

Stock information temporarily unavailable.

EGP 27,272.91

EGP 27,272.91 Each (ex VAT)

Contitech Arizona Superelastic PVC, Hose Pipe, 63mm ID, 75.5mm OD, Green, 5m

EGP 27,272.91

EGP 27,272.91 Each (ex VAT)

Contitech Arizona Superelastic PVC, Hose Pipe, 63mm ID, 75.5mm OD, Green, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

63mm

Outer Diameter

75.5mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

4.5 bar

Suitable Applications

Draining

Series

Arizona Superelastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Colour

Green

Length

5m

Bend Radius

250mm

Country of Origin

Italy

Product details

Merlett Arizona Superelastic Hose

Arizona Superelastic from Merlett is a suction and delivery hose that can be used with irrigation systems, cesspits and drains.

Features and Benefits

• Smooth surfaces
• Excellent flexibility
• Good abrasion resistance
• Rigid PVC spiral
• Good crush resistance

Applications

Suitable for use in agriculture, transport, building and general industry.