Contactum Ceiling Type Ceiling Rose
Technical Document
Specifications
Brand
ContactumMount Type
Ceiling
Current Rating
10 A
Colour
White
Number of Terminals
4
Country of Origin
China
Stock information temporarily unavailable.
EGP 653.42
EGP 653.42 Each (ex VAT)
Contactum Ceiling Type Ceiling Rose
1
EGP 653.42
EGP 653.42 Each (ex VAT)
Contactum Ceiling Type Ceiling Rose
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ContactumMount Type
Ceiling
Current Rating
10 A
Colour
White
Number of Terminals
4
Country of Origin
China