Contactum RI-D440 Three Phase Power Energy Monitor, DIN

RS Stock No.: 201-0765Brand: ContactumManufacturers Part No.: DDB-SCMIDMKIT
brand-logo
View all in Data Loggers

Technical Document

Specifications

Model Number

RI-D440

Measurement Parameters

Current, Frequency, Voltage

Interface Type

DIN

Data Logger Type

Three Phase Power

Power Source

Mains

Minimum Operating Temperature

-5°C

Display Type

LCD

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 31,282.92

EGP 31,282.92 Each (ex VAT)

Contactum RI-D440 Three Phase Power Energy Monitor, DIN

EGP 31,282.92

EGP 31,282.92 Each (ex VAT)

Contactum RI-D440 Three Phase Power Energy Monitor, DIN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

RI-D440

Measurement Parameters

Current, Frequency, Voltage

Interface Type

DIN

Data Logger Type

Three Phase Power

Power Source

Mains

Minimum Operating Temperature

-5°C

Display Type

LCD

Country of Origin

United Kingdom