Coninvers Circular Connector, 6 Contacts, Cable Mount, Female

RS Stock No.: 237-555Brand: ConinversManufacturers Part No.: RC-06S1N127500
brand-logo

Technical Document

Specifications

Number Of Contacts

6

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Current Rating

20A

Body Orientation

Straight

Voltage Rating

300 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Coninvers Circular Connector, 6 Contacts, Cable Mount, Female

P.O.A.

Coninvers Circular Connector, 6 Contacts, Cable Mount, Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

6

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Current Rating

20A

Body Orientation

Straight

Voltage Rating

300 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+125°C

Country of Origin

Germany