Technical Document
Specifications
Brand
CONECNumber Of Contacts
4
Mounting Type
Screw Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Series
43
Stock information temporarily unavailable.
EGP 975.55
EGP 975.55 Each (ex VAT)
CONEC Circular Connector, 4 Contacts, Screw Mount, M12 Connector, Plug, Female, IP67, 43 Series
1
EGP 975.55
EGP 975.55 Each (ex VAT)
CONEC Circular Connector, 4 Contacts, Screw Mount, M12 Connector, Plug, Female, IP67, 43 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CONECNumber Of Contacts
4
Mounting Type
Screw Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Series
43