CONEC, 17 Corded Dust Cap

RS Stock No.: 228-1178Brand: CONECManufacturers Part No.: 17-101800
brand-logo

Technical Document

Specifications

Brand

CONEC

Accessory Type

Corded Dust Cap

Colour

Silver

IP Rating

IP67

Material

Die-Cast Zinc

Series

17

Stock information temporarily unavailable.

EGP 1,715.64

EGP 1,715.64 Each (ex VAT)

CONEC, 17 Corded Dust Cap

EGP 1,715.64

EGP 1,715.64 Each (ex VAT)

CONEC, 17 Corded Dust Cap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CONEC

Accessory Type

Corded Dust Cap

Colour

Silver

IP Rating

IP67

Material

Die-Cast Zinc

Series

17