Technical Document
Specifications
Brand
CONECNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
PCB Mount
Pitch
2.28mm
Mounting Hardware
4-40 UNC
Country of Origin
Czech Republic
Stock information temporarily unavailable.
EGP 37,368.50
EGP 747.37 Each (In a Box of 50) (ex VAT)
CONEC 15 Way PCB D-sub Connector Socket, 2.28mm Pitch, with 4-40 UNC
50
EGP 37,368.50
EGP 747.37 Each (In a Box of 50) (ex VAT)
CONEC 15 Way PCB D-sub Connector Socket, 2.28mm Pitch, with 4-40 UNC
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CONECNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
PCB Mount
Pitch
2.28mm
Mounting Hardware
4-40 UNC
Country of Origin
Czech Republic