Technical Document
Specifications
Brand
CONECGender
Male
Wire Size
14 → 12 AWG
Contact Material
Copper Alloy
Contact Plating
Gold Flash over Nickel
Termination Method
Solder Cup
Contact Type
Power
Maximum Contact Resistance
1mΩ
Contact Size
3.6mm
Country of Origin
Czech Republic
EGP 872.60
EGP 174.52 Each (In a Pack of 5) (ex VAT)
CONEC size 3.6mm Male Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power, 14 → 12 AWG
5
EGP 872.60
EGP 174.52 Each (In a Pack of 5) (ex VAT)
CONEC size 3.6mm Male Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power, 14 → 12 AWG
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CONECGender
Male
Wire Size
14 → 12 AWG
Contact Material
Copper Alloy
Contact Plating
Gold Flash over Nickel
Termination Method
Solder Cup
Contact Type
Power
Maximum Contact Resistance
1mΩ
Contact Size
3.6mm
Country of Origin
Czech Republic