Comatec 9800/B Series Bench Power Supply, 0 → 300V, 6A, 1-Output, 750VA

RS Stock No.: 240-6665Brand: ComatecManufacturers Part No.: BK9803B
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Comatec

Series

9800/B

Model Number

BK9803B

Number of Outputs

1

Rack Units

3 U

Output Voltage

0 → 300V

Output Current

6A

Power Rating

750VA

Type

Digital

Bench Power Supply Type

Switching Power Supply

Country of Origin

China

Stock information temporarily unavailable.

EGP 398,402.37

EGP 398,402.37 Each (ex VAT)

Comatec 9800/B Series Bench Power Supply, 0 → 300V, 6A, 1-Output, 750VA

Calibration type

EGP 398,402.37

EGP 398,402.37 Each (ex VAT)

Comatec 9800/B Series Bench Power Supply, 0 → 300V, 6A, 1-Output, 750VA
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Comatec

Series

9800/B

Model Number

BK9803B

Number of Outputs

1

Rack Units

3 U

Output Voltage

0 → 300V

Output Current

6A

Power Rating

750VA

Type

Digital

Bench Power Supply Type

Switching Power Supply

Country of Origin

China