Technical Document
Specifications
Brand
ComarkAbsolute Maximum Temperature Measurement
+400°F
Model Number
KM14
Probe Type
Penetration
Thermometer Type
Best Accuracy
±2 °F
Application
Commercial
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
EGP 2,287.87
EGP 2,287.87 Each (ex VAT)
Comark KM14 Pocket Digital Thermometer for Commercial Use, Penetration Probe, +400°F Max, ±2 °F Accuracy
Calibration type
No Calibration
1
EGP 2,287.87
EGP 2,287.87 Each (ex VAT)
Comark KM14 Pocket Digital Thermometer for Commercial Use, Penetration Probe, +400°F Max, ±2 °F Accuracy
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ComarkAbsolute Maximum Temperature Measurement
+400°F
Model Number
KM14
Probe Type
Penetration
Thermometer Type
Best Accuracy
±2 °F
Application
Commercial
Country of Origin
Korea, Republic Of