COMAIR ROTRON Major Series Axial Fan, 24 V dc, DC Operation, 400m³/h, 24W, 1A Max, 171.4 x 150.4 x 51mm

RS Stock No.: 739-6547Brand: COMAIR ROTRONManufacturers Part No.: JQ24B4 19031090A
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Height

171.4mm

AC or DC Operation

DC

Power Consumption

24W

Width

150.4mm

Depth

50.8mm

Maximum Current

1A

Dimensions

171.4 x 150.4 x 51mm

Air Flow

400m³/h

Noise Level

54.3dB

Fan Speed

3425rpm

Bearing Type

Ball

Country of Origin

China

Product details

Comair Rotron DC Brushless Axial Fans

Comair Rotron DC brushless axial fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron DC fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended ball bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron DC fans provide a flexible and dependable cooling solution.

Outstanding airflow performance in high pressure systems
Extended bearing life
Black construction
Storage temperature -40 → +85 °C

Stock information temporarily unavailable.

EGP 9,844.08

EGP 9,844.08 Each (ex VAT)

COMAIR ROTRON Major Series Axial Fan, 24 V dc, DC Operation, 400m³/h, 24W, 1A Max, 171.4 x 150.4 x 51mm

EGP 9,844.08

EGP 9,844.08 Each (ex VAT)

COMAIR ROTRON Major Series Axial Fan, 24 V dc, DC Operation, 400m³/h, 24W, 1A Max, 171.4 x 150.4 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Height

171.4mm

AC or DC Operation

DC

Power Consumption

24W

Width

150.4mm

Depth

50.8mm

Maximum Current

1A

Dimensions

171.4 x 150.4 x 51mm

Air Flow

400m³/h

Noise Level

54.3dB

Fan Speed

3425rpm

Bearing Type

Ball

Country of Origin

China

Product details

Comair Rotron DC Brushless Axial Fans

Comair Rotron DC brushless axial fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron DC fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended ball bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron DC fans provide a flexible and dependable cooling solution.

Outstanding airflow performance in high pressure systems
Extended bearing life
Black construction
Storage temperature -40 → +85 °C