Coba Europe Clean Step Entrance Areas, Clean Rooms, Hospitals, Entrance Mat x 0.6m, 0.76m 6.5mm

RS Stock No.: 325-3538Brand: Coba EuropeManufacturers Part No.: WC000003
brand-logo
View all in Temporary Floor Protection

Technical Document

Specifications

Width

0.6m

Colour

White

Reusable/Disposable

Disposable

Range

Clean Step

Material

PE

Length

0.76m

Thickness

6.5mm

Floor Surface

Entrance Areas, Clean Rooms, Hospitals

Cleanroom

Yes

Country of Origin

Korea, Republic Of

Product details

Clean-Step Sticky Clean Room Door and Floor Mats

COBA Clean-Step are door mats consisting of a pad of sticky “tacky” layers that are peeled away when soiled and easily disposed of. The floor mats are supplied in refill pads and each pack contains 60 individual layers and are excellent for use within clean room environments. Clean-Step door mats not only protect from dust and debris but, help to prevent airborne pollution. The frame that is supplied with the door mats is made from rigid polystyrene with a non-slip cloth backing. The Clean-Step door mats are for indoor use only.

Features and Benefits:

Indoor use only
Sticky (tacky) individual sheets
Peel off sheets when soiled
60 Sheets/layers per pad
Refillable
Relocate where required, transportable
Sturdy rigid backing surface
Non-slip
Loose lay, place where required
Protects from dust, debris, bacteria, airborne pollution
Hygienic
Protects floor surfaces
Excellent protection for clean room environments
Easily disposed of

What is the Door Mat Manufactured From?

Peel back sheets are a Blend of polyolefin resins
Manufactured from polyester film
Each sheet carries an individual number ensuring you remove 1 sheet at a time.
Smooth finish to each layer
Adhesive sheets contain an acrylic non-toxic antimicrobial additive
Protects against growth organisms (bacteria, mould, mildew)
Frame is rigid polystyrene
Backing is Non-slip cloth

Where Can I Use the Door Mat?

Indoor use only
Install on any surface
Clean rooms
Hospitals
Food environments
Doorways
Entrances
Hallways
Lobbies
Offices
Shop floors

Door Mat Dimensions?

Total height 6.5 mm
Weight stock number 3253522 is 2.95 kg
Weight stock number 3253538 is 2.35 kg
Temperature range 0°C to +60°C

Cleaning?

No need to clean the mat layers they are disposable.
Peel back the soiled door mat and you have a clean one ready for use.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Stock information temporarily unavailable.

EGP 12,303.65

EGP 12,303.65 Each (ex VAT)

Coba Europe Clean Step Entrance Areas, Clean Rooms, Hospitals, Entrance Mat x 0.6m, 0.76m 6.5mm

EGP 12,303.65

EGP 12,303.65 Each (ex VAT)

Coba Europe Clean Step Entrance Areas, Clean Rooms, Hospitals, Entrance Mat x 0.6m, 0.76m 6.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Width

0.6m

Colour

White

Reusable/Disposable

Disposable

Range

Clean Step

Material

PE

Length

0.76m

Thickness

6.5mm

Floor Surface

Entrance Areas, Clean Rooms, Hospitals

Cleanroom

Yes

Country of Origin

Korea, Republic Of

Product details

Clean-Step Sticky Clean Room Door and Floor Mats

COBA Clean-Step are door mats consisting of a pad of sticky “tacky” layers that are peeled away when soiled and easily disposed of. The floor mats are supplied in refill pads and each pack contains 60 individual layers and are excellent for use within clean room environments. Clean-Step door mats not only protect from dust and debris but, help to prevent airborne pollution. The frame that is supplied with the door mats is made from rigid polystyrene with a non-slip cloth backing. The Clean-Step door mats are for indoor use only.

Features and Benefits:

Indoor use only
Sticky (tacky) individual sheets
Peel off sheets when soiled
60 Sheets/layers per pad
Refillable
Relocate where required, transportable
Sturdy rigid backing surface
Non-slip
Loose lay, place where required
Protects from dust, debris, bacteria, airborne pollution
Hygienic
Protects floor surfaces
Excellent protection for clean room environments
Easily disposed of

What is the Door Mat Manufactured From?

Peel back sheets are a Blend of polyolefin resins
Manufactured from polyester film
Each sheet carries an individual number ensuring you remove 1 sheet at a time.
Smooth finish to each layer
Adhesive sheets contain an acrylic non-toxic antimicrobial additive
Protects against growth organisms (bacteria, mould, mildew)
Frame is rigid polystyrene
Backing is Non-slip cloth

Where Can I Use the Door Mat?

Indoor use only
Install on any surface
Clean rooms
Hospitals
Food environments
Doorways
Entrances
Hallways
Lobbies
Offices
Shop floors

Door Mat Dimensions?

Total height 6.5 mm
Weight stock number 3253522 is 2.95 kg
Weight stock number 3253538 is 2.35 kg
Temperature range 0°C to +60°C

Cleaning?

No need to clean the mat layers they are disposable.
Peel back the soiled door mat and you have a clean one ready for use.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.