Coba Europe Clear Hard Floor Square Office Chair Mat x 0.9m, 1.2m x 1.8mm

RS Stock No.: 724-3588Brand: Coba EuropeManufacturers Part No.: CMH00001PCS
brand-logo
View all in Home

Technical Document

Specifications

Mat Shape

Square

Floor Surface

Hard Floor

Bottom Surface

Flat

Length

1.2m

Thickness

1.8mm

Colour

Clear

Material

Polycarbonate

Width

0.9m

Country of Origin

Germany

Product details

Carpet Chair Mat

Tough Office Chair Mat used to protect carpet surfaces
Protects floors from wear and tear as the chair moves about
High impact strength, unbreakable
Slip Resistant
Vinyl free
Ideal for allergy sufferers
Suitable for use above underfloor heating
Spiked bottom surface

Chair Mats

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Coba Europe Clear Hard Floor Square Office Chair Mat x 0.9m, 1.2m x 1.8mm

P.O.A.

Coba Europe Clear Hard Floor Square Office Chair Mat x 0.9m, 1.2m x 1.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Mat Shape

Square

Floor Surface

Hard Floor

Bottom Surface

Flat

Length

1.2m

Thickness

1.8mm

Colour

Clear

Material

Polycarbonate

Width

0.9m

Country of Origin

Germany

Product details

Carpet Chair Mat

Tough Office Chair Mat used to protect carpet surfaces
Protects floors from wear and tear as the chair moves about
High impact strength, unbreakable
Slip Resistant
Vinyl free
Ideal for allergy sufferers
Suitable for use above underfloor heating
Spiked bottom surface

Chair Mats

You may be interested in