Coast LED Head Torch 100 lm, 39 m Range

RS Stock No.: 126-8982Brand: CoastManufacturers Part No.: HL3
brand-logo
View all in Head Torches

Technical Document

Specifications

Brand

Coast

Rechargeable

No

Model Number

HL3

Lamp Type

LED

Luminosity

100 lm

Batteries

AAA

Hazardous Area

No

Range

39 m

Beam Type

Spot

Weight with Batteries

124g

Weight (with Batteries)

124g

Colour

Black

Case Material

Plastic

Model

HL3

Country of Origin

China

Product details

Coast HL3 LED Head Torch

The Coast HL3 LED head torch is great all round addition for day to day use. It uses Utility Beam Optics, which produces an even diffused beam of light best suited for close up work. The comfortable elastic strap makes the head torch stable and suited for night time walking, hiking or even jogging.
Powered by 3 x AAA alkaline batteries the HL3 has an impressive run time of up to 5 hours.

Features and Benefits

• Great all round head torch
• Aluminium body
• Impact and weather resistant
• Weight: 124 g (including batteries)
• Powered by 3 x AAA batteries

Coast

The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.

Stock information temporarily unavailable.

EGP 2,069.27

EGP 2,069.27 Each (ex VAT)

Coast LED Head Torch 100 lm, 39 m Range

EGP 2,069.27

EGP 2,069.27 Each (ex VAT)

Coast LED Head Torch 100 lm, 39 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Coast

Rechargeable

No

Model Number

HL3

Lamp Type

LED

Luminosity

100 lm

Batteries

AAA

Hazardous Area

No

Range

39 m

Beam Type

Spot

Weight with Batteries

124g

Weight (with Batteries)

124g

Colour

Black

Case Material

Plastic

Model

HL3

Country of Origin

China

Product details

Coast HL3 LED Head Torch

The Coast HL3 LED head torch is great all round addition for day to day use. It uses Utility Beam Optics, which produces an even diffused beam of light best suited for close up work. The comfortable elastic strap makes the head torch stable and suited for night time walking, hiking or even jogging.
Powered by 3 x AAA alkaline batteries the HL3 has an impressive run time of up to 5 hours.

Features and Benefits

• Great all round head torch
• Aluminium body
• Impact and weather resistant
• Weight: 124 g (including batteries)
• Powered by 3 x AAA batteries

Coast

The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.