Technical Document
Specifications
Brand
CKScrewdriver Type
Standard Screwdriver Set
Number of Pieces
7
Tip Type
Phillips; Slotted
Tip Size
PH:0 x 60, 1 x 80 & 2 x 100 mm, Slotted Flared:4 x 75, 5.5 x 100, 6.5 x 150 mm, Slotted Parallel: 3 x 75 mm
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 6,265.93
EGP 6,265.93 Each (ex VAT)
CK T49162D Phillips; Slotted Screwdriver Set, 7-Piece
1
EGP 6,265.93
EGP 6,265.93 Each (ex VAT)
CK T49162D Phillips; Slotted Screwdriver Set, 7-Piece
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKScrewdriver Type
Standard Screwdriver Set
Number of Pieces
7
Tip Type
Phillips; Slotted
Tip Size
PH:0 x 60, 1 x 80 & 2 x 100 mm, Slotted Flared:4 x 75, 5.5 x 100, 6.5 x 150 mm, Slotted Parallel: 3 x 75 mm
Country of Origin
Germany