CK 1/2 Square Square Ratchet Screwdriver, 270 mm length

RS Stock No.: 275-5383Brand: CKManufacturers Part No.: T4603Distrelec Article No.: 30178996
brand-logo
View all in Ratchet Screwdrivers

Technical Document

Specifications

Brand

CK

Tip Type

Square

Drive Size

1/2

Drive Type

Square

Blade Length

0.5 in

Number of Pieces

1

Overall Length

270 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 5,335.05

EGP 5,335.05 Each (ex VAT)

CK 1/2 Square Square Ratchet Screwdriver, 270 mm length

EGP 5,335.05

EGP 5,335.05 Each (ex VAT)

CK 1/2 Square Square Ratchet Screwdriver, 270 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Tip Type

Square

Drive Size

1/2

Drive Type

Square

Blade Length

0.5 in

Number of Pieces

1

Overall Length

270 mm

Country of Origin

Taiwan, Province Of China