CK 10 piece L Shape Metric, 1.5mm

RS Stock No.: 132-5289Brand: CKManufacturers Part No.: T4443M
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

CK

Imperial or Metric

Metric

Number of Pieces

10

Hex Key Size

1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 7.0 mm, 8.0 mm, 10.0mm

Shape

L

Short or Long Arm

Long, Short

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

C.K Ball End Hex Key Metric Set Of 10

• Chrome vanadium steel, hardened and tempered for strength and durability
• Ball ended for use at an angle of up to 25º where access is restricted
• Supplied in a storage holder
• Contents: 1.5 / 2 / 2.5 / 3 / 4 / 5 / 6 / 7 / 8 mm and 10 mm

You may be interested in
CK 9 piece L Shape Metric Hex Key Set, 1.5mm
EGP 3,691.88Each (ex VAT)
Stock information temporarily unavailable.

EGP 3,213.41

EGP 3,213.41 Each (ex VAT)

CK 10 piece L Shape Metric, 1.5mm

EGP 3,213.41

EGP 3,213.41 Each (ex VAT)

CK 10 piece L Shape Metric, 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CK 9 piece L Shape Metric Hex Key Set, 1.5mm
EGP 3,691.88Each (ex VAT)

Technical Document

Specifications

Brand

CK

Imperial or Metric

Metric

Number of Pieces

10

Hex Key Size

1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 7.0 mm, 8.0 mm, 10.0mm

Shape

L

Short or Long Arm

Long, Short

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

C.K Ball End Hex Key Metric Set Of 10

• Chrome vanadium steel, hardened and tempered for strength and durability
• Ball ended for use at an angle of up to 25º where access is restricted
• Supplied in a storage holder
• Contents: 1.5 / 2 / 2.5 / 3 / 4 / 5 / 6 / 7 / 8 mm and 10 mm

You may be interested in
CK 9 piece L Shape Metric Hex Key Set, 1.5mm
EGP 3,691.88Each (ex VAT)