Technical Document
Specifications
Brand
CKCable Type
Wire
Stripping Range
Ø 0.12 → 0.4mm
Minimum Size
0.12mm
Maximum Size
0.4mm
Overall Length
98 mm
Country of Origin
Germany
Product details
CK ESD Wire Strippers
The T3757ESD series of adjustable Wire Strippers from CK are ESD-compliant and suitable for use with sensitive electronic components. These compact Wire Strippers are designed for use with solid and standard wire. Suitable for the removal of PVC, PTFE or similar insulation.
Damage free wire preparation every time
Blades accurately ground
50 mm scale with 1 mm graduations and length stop
Compact design so convenient to carry
Precision damage free wire stripping
Specially hardened blades for longer life
T3757ESD 1 for 0.12 mm to 0.4 mm Diameter Wire
T3757ESD 3 for 0.3 mm to 1.0 mm Diameter Wire
EGP 4,219.59
EGP 4,219.59 Each (ex VAT)
1
EGP 4,219.59
EGP 4,219.59 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKCable Type
Wire
Stripping Range
Ø 0.12 → 0.4mm
Minimum Size
0.12mm
Maximum Size
0.4mm
Overall Length
98 mm
Country of Origin
Germany
Product details
CK ESD Wire Strippers
The T3757ESD series of adjustable Wire Strippers from CK are ESD-compliant and suitable for use with sensitive electronic components. These compact Wire Strippers are designed for use with solid and standard wire. Suitable for the removal of PVC, PTFE or similar insulation.
Damage free wire preparation every time
Blades accurately ground
50 mm scale with 1 mm graduations and length stop
Compact design so convenient to carry
Precision damage free wire stripping
Specially hardened blades for longer life
T3757ESD 1 for 0.12 mm to 0.4 mm Diameter Wire
T3757ESD 3 for 0.3 mm to 1.0 mm Diameter Wire