Technical Document
Specifications
Brand
CKLength
5m
Blade Width
19 mm
Imperial or Metric
Metric
Series
ST
Country of Origin
Taiwan, Province Of China
Product details
Softech Tape Measures
Ergonomic, compact tape measures with high impact resistance.
Soft-feel, comfortable casing with lock function.
Strong nylon-coated tape for perfect readability.
Metric scale.
EGP 1,586.38
EGP 1,586.38 Each (ex VAT)
Calibration type
No Calibration
1
EGP 1,586.38
EGP 1,586.38 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKLength
5m
Blade Width
19 mm
Imperial or Metric
Metric
Series
ST
Country of Origin
Taiwan, Province Of China
Product details
Softech Tape Measures
Ergonomic, compact tape measures with high impact resistance.
Soft-feel, comfortable casing with lock function.
Strong nylon-coated tape for perfect readability.
Metric scale.