CK Fast4 Acces Series Steel Wood Drill Bit, 25mm Diameter, 80 mm Overall

RS Stock No.: 268-1266Brand: CKManufacturers Part No.: T2945-25
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

CK

Series

Fast4 Acces

Material

Steel

Drill Bit Type

Wood Drill Bit

Diameter

25mm

Overall Length

80 mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,305.96

EGP 1,305.96 Each (ex VAT)

CK Fast4 Acces Series Steel Wood Drill Bit, 25mm Diameter, 80 mm Overall

EGP 1,305.96

EGP 1,305.96 Each (ex VAT)

CK Fast4 Acces Series Steel Wood Drill Bit, 25mm Diameter, 80 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Series

Fast4 Acces

Material

Steel

Drill Bit Type

Wood Drill Bit

Diameter

25mm

Overall Length

80 mm

Country of Origin

China