CK 550 mm Hand Saw, 7 TPI

RS Stock No.: 275-5190Brand: CKManufacturers Part No.: T0840 22Distrelec Article No.: 30178807
brand-logo
View all in Hand Saws

Technical Document

Specifications

Brand

CK

Blade Length

550 mm

Number of Teeth per Inch

7

Series

T0840

Saw Type

Hand Saw

Blade Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,134.20

EGP 2,134.20 Each (ex VAT)

CK 550 mm Hand Saw, 7 TPI

EGP 2,134.20

EGP 2,134.20 Each (ex VAT)

CK 550 mm Hand Saw, 7 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Blade Length

550 mm

Number of Teeth per Inch

7

Series

T0840

Saw Type

Hand Saw

Blade Material

Steel

Country of Origin

China