CS8422-CNZ, Sample Rate Converter, 24 bit- 192kHz, 32-Pin QFN
Technical Document
Specifications
Brand
Cirrus LogicResolution
24 bit
Conversion Rate
192kHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Length
5mm
Width
5mm
Height
0.95mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V
Minimum Operating Temperature
-40 °C
Country of Origin
Philippines
Product details
Sample Rate Converters, Cirrus Logic
EGP 146,937.60
EGP 2,448.96 Each (In a Tube of 60) (ex VAT)
60
EGP 146,937.60
EGP 2,448.96 Each (In a Tube of 60) (ex VAT)
60
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cirrus LogicResolution
24 bit
Conversion Rate
192kHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Length
5mm
Width
5mm
Height
0.95mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V
Minimum Operating Temperature
-40 °C
Country of Origin
Philippines
Product details