Cinch, ModICE Enclosure for use with Automotive Connectors

RS Stock No.: 664-7220Brand: CinchManufacturers Part No.: 5810130043
brand-logo

Technical Document

Specifications

Brand

Cinch

Accessory Type

Enclosure

For Use With

Automotive Connectors

Series

ModICE

Country of Origin

United States

Product details

ModICE® Enclosures

Ideal for designs in the commercial vehicle market where mounting areas on a vehicle are exposed to harsh environments. Available in 3 sizes LE (large), ME (Mini) and SE (Small).

Features and Benefits

• Snap-fit design
• Heatsink and vented options
• Housings – Glass filled polymer
• Pins – Brass – Post tin plated
• Seals – Silicone elastomer

Available in this range:
581 01 30 043 SE with no heatsinks- 664-7220
581 01 60 033 LE with no heatsinks – 664-7236
581 01 60 039 LE with no heatsinks and membrane vent – 885-7071
581 01 30 059 SE with no heatsinks and membrane vent – 885-7078

PCB – Board Size (approximately)
ME – 4.08 x 3.35" (103 x 85 mm)
SE – 4.50 x 4.60" (114 x 117 mm)
LE – 6.00 x 6.10" (152 x 155 mm)

Modular Integrated Connector Enclosure

Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications. The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.

Stock information temporarily unavailable.

EGP 1,931.43

EGP 1,931.43 Each (ex VAT)

Cinch, ModICE Enclosure for use with Automotive Connectors

EGP 1,931.43

EGP 1,931.43 Each (ex VAT)

Cinch, ModICE Enclosure for use with Automotive Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cinch

Accessory Type

Enclosure

For Use With

Automotive Connectors

Series

ModICE

Country of Origin

United States

Product details

ModICE® Enclosures

Ideal for designs in the commercial vehicle market where mounting areas on a vehicle are exposed to harsh environments. Available in 3 sizes LE (large), ME (Mini) and SE (Small).

Features and Benefits

• Snap-fit design
• Heatsink and vented options
• Housings – Glass filled polymer
• Pins – Brass – Post tin plated
• Seals – Silicone elastomer

Available in this range:
581 01 30 043 SE with no heatsinks- 664-7220
581 01 60 033 LE with no heatsinks – 664-7236
581 01 60 039 LE with no heatsinks and membrane vent – 885-7071
581 01 30 059 SE with no heatsinks and membrane vent – 885-7078

PCB – Board Size (approximately)
ME – 4.08 x 3.35" (103 x 85 mm)
SE – 4.50 x 4.60" (114 x 117 mm)
LE – 6.00 x 6.10" (152 x 155 mm)

Modular Integrated Connector Enclosure

Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications. The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.