Cimberio, 1-1/4 in BSPT Brass Y Strainer

RS Stock No.: 328-4829Brand: CimberioManufacturers Part No.: C74A-32
View all in Pump Strainers & Filters

Technical Document

Specifications

Strainer or Filter

Strainer

Suitable Media

Gas

Connection

1-1/4 in BSPT

Body Material

Brass

Connection Size

1-1/4in

Maximum Working Pressure

20 bar

Thread Standard or Connection Type

BSPT

Working Pressure Range

Maximum of 20 bar

Country of Origin

Italy

Product details

Cast Bronze Y Strainer

Easily dismantled for screen cleaning
20 bar Maximum Working Pressure at -10°C to 100°C
9 bar Maximum Working Pressure at 180°C (Saturated Steam)
18//8 Stainless Steel Screen with 0.65mm dia. Perforations
NA 1030 Gr. (asbestos free) Seal Material
Manufactured in accordance with BS5154/B - PN 20; BS1400 - LG2; BS 2779

Y Type Strainers

For the efficient removal of contaminant particles in liquid pipelines.

You may be interested in
Stock information temporarily unavailable.

EGP 3,944.37

EGP 3,944.37 Each (ex VAT)

Cimberio, 1-1/4 in BSPT Brass Y Strainer

EGP 3,944.37

EGP 3,944.37 Each (ex VAT)

Cimberio, 1-1/4 in BSPT Brass Y Strainer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Strainer or Filter

Strainer

Suitable Media

Gas

Connection

1-1/4 in BSPT

Body Material

Brass

Connection Size

1-1/4in

Maximum Working Pressure

20 bar

Thread Standard or Connection Type

BSPT

Working Pressure Range

Maximum of 20 bar

Country of Origin

Italy

Product details

Cast Bronze Y Strainer

Easily dismantled for screen cleaning
20 bar Maximum Working Pressure at -10°C to 100°C
9 bar Maximum Working Pressure at 180°C (Saturated Steam)
18//8 Stainless Steel Screen with 0.65mm dia. Perforations
NA 1030 Gr. (asbestos free) Seal Material
Manufactured in accordance with BS5154/B - PN 20; BS1400 - LG2; BS 2779

Y Type Strainers

For the efficient removal of contaminant particles in liquid pipelines.

You may be interested in