AEB20, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 200 x 300 x 0.8mm

RS Stock No.: 745-0825Brand: CIFManufacturers Part No.: AEB20
brand-logo
View all in Copper Clad Boards

Technical Document

Specifications

Brand

CIF

Base Material

Epoxy Glass Fabric Laminate

Board Type

Plain Copper Board

Number of Sides

2

Dimensions

200 x 300 x 0.8mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

300mm

Thickness

200mm

Width

0,8mm

Country of Origin

France

Product details

CIF Copper Clad Epoxy Boards

High-quality layered untreated copper-plated boards.
Eight layers of glass cloth.
Graving or touch-up pens are available separately. Product will be packaged in individual protective plastic bags.

EGP 796.15

EGP 796.15 Each (ex VAT)

AEB20, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 200 x 300 x 0.8mm

EGP 796.15

EGP 796.15 Each (ex VAT)

AEB20, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 200 x 300 x 0.8mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

CIF

Base Material

Epoxy Glass Fabric Laminate

Board Type

Plain Copper Board

Number of Sides

2

Dimensions

200 x 300 x 0.8mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

300mm

Thickness

200mm

Width

0,8mm

Country of Origin

France

Product details

CIF Copper Clad Epoxy Boards

High-quality layered untreated copper-plated boards.
Eight layers of glass cloth.
Graving or touch-up pens are available separately. Product will be packaged in individual protective plastic bags.