Technical Document
Specifications
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Photoresist Board
Number of Sides
2
Dimensions
100 x 160 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
160mm
Thickness
100mm
Width
1.6mm
Country of Origin
France
Product details
Pre-Sensitised Boards 35μm or 70μm
Complies with military standard P 13949F M12 13949F
Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4
Approvals
UL, CSA (K130 and above)
EGP 628.87
EGP 628.87 Each (ex VAT)
1
EGP 628.87
EGP 628.87 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Photoresist Board
Number of Sides
2
Dimensions
100 x 160 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
160mm
Thickness
100mm
Width
1.6mm
Country of Origin
France
Product details
Pre-Sensitised Boards 35μm or 70μm
Complies with military standard P 13949F M12 13949F
Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4
Approvals
UL, CSA (K130 and above)