AB15, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 200 x 150 x 1.6mm

RS Stock No.: 745-0828Brand: CIFManufacturers Part No.: AB15
brand-logo
View all in Home

Technical Document

Specifications

Brand

CIF

Base Material

Epoxy Glass Fabric Laminate

Board Type

Photoresist Board

Number of Sides

2

Dimensions

200 x 150 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

200mm

Thickness

150mm

Width

1.6mm

Country of Origin

France

Product details

Pre-Sensitised Boards 35μm or 70μm

Complies with military standard P 13949F M12 13949F

Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4

Approvals

UL, CSA (K130 and above)

Stock information temporarily unavailable.

EGP 1,044.09

EGP 1,044.09 Each (ex VAT)

AB15, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 200 x 150 x 1.6mm

EGP 1,044.09

EGP 1,044.09 Each (ex VAT)

AB15, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 200 x 150 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CIF

Base Material

Epoxy Glass Fabric Laminate

Board Type

Photoresist Board

Number of Sides

2

Dimensions

200 x 150 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

200mm

Thickness

150mm

Width

1.6mm

Country of Origin

France

Product details

Pre-Sensitised Boards 35μm or 70μm

Complies with military standard P 13949F M12 13949F

Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4

Approvals

UL, CSA (K130 and above)