CHERRY Wired USB Compact Trackball Keyboard, AZERTY, Black

RS Stock No.: 773-9134Brand: CherryManufacturers Part No.: G84-4400LUBFR-2Distrelec Article No.: 30314092
brand-logo
View all in Keyboards

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

AZERTY

Colour

Black

Built-In USB Hub

No

Dimensions

370 x 139 x 19.6mm

Height

19.6mm

Width

370mm

Depth

139mm

Multimedia Keys

No

Normal Keys

84

Distrelec Product Id

30314092

Product details

Cherry Compact Keyboard with Trackball - G84-4400

The ultra slim G84-4400 compact keyboards with built-in trackball are ideal wherever there is little space where several keyboards are in use at the same time or if you simply prefer a smaller design.

Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 mill. confirmations per key
High level of reliability and unique precision confirmation feeling
Integrated trackball plus 2 mouse keys
Extremely flat - total height just 20 mm
Lightweight
83/84 keyboard layout with all the functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for limited space 19" Applications, Slimline PCs and notebooks

You may be interested in
Stock information temporarily unavailable.

EGP 20,327.82

EGP 20,327.82 Each (ex VAT)

CHERRY Wired USB Compact Trackball Keyboard, AZERTY, Black

EGP 20,327.82

EGP 20,327.82 Each (ex VAT)

CHERRY Wired USB Compact Trackball Keyboard, AZERTY, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

AZERTY

Colour

Black

Built-In USB Hub

No

Dimensions

370 x 139 x 19.6mm

Height

19.6mm

Width

370mm

Depth

139mm

Multimedia Keys

No

Normal Keys

84

Distrelec Product Id

30314092

Product details

Cherry Compact Keyboard with Trackball - G84-4400

The ultra slim G84-4400 compact keyboards with built-in trackball are ideal wherever there is little space where several keyboards are in use at the same time or if you simply prefer a smaller design.

Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 mill. confirmations per key
High level of reliability and unique precision confirmation feeling
Integrated trackball plus 2 mouse keys
Extremely flat - total height just 20 mm
Lightweight
83/84 keyboard layout with all the functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for limited space 19" Applications, Slimline PCs and notebooks

You may be interested in