Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
AZERTY
Colour
Grey
Built-In USB Hub
No
Dimensions
370 x 139 x 19.6mm
Height
19.6mm
Width
370mm
Depth
139mm
Multimedia Keys
No
Normal Keys
84
Product details
Miniature keyboard with integrated trackball
A tough and extremely reliable keyboard with low profile mechanical keys with Gold Crosspoint contacts
16mm integrated trackball (with 2 mouse buttons)
Compact size, ideal for portable use or for 19-inch applications
Ultra-flat (height 19.6 mm)
Dimensions: 370 x 139 x 19.6 mm
Approvals
CE; VDE / UG (EN60950); cURus; FCC; VCCI; BSMI; C-Tick; GOST-R
EGP 20,255.94
EGP 20,255.94 Each (ex VAT)
1
EGP 20,255.94
EGP 20,255.94 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
AZERTY
Colour
Grey
Built-In USB Hub
No
Dimensions
370 x 139 x 19.6mm
Height
19.6mm
Width
370mm
Depth
139mm
Multimedia Keys
No
Normal Keys
84
Product details
Miniature keyboard with integrated trackball
A tough and extremely reliable keyboard with low profile mechanical keys with Gold Crosspoint contacts
16mm integrated trackball (with 2 mouse buttons)
Compact size, ideal for portable use or for 19-inch applications
Ultra-flat (height 19.6 mm)
Dimensions: 370 x 139 x 19.6 mm
Approvals
CE; VDE / UG (EN60950); cURus; FCC; VCCI; BSMI; C-Tick; GOST-R