Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
PS/2, USB
Keyboard Type
Compact
Keyboard Layout
QWERTY (UK)
Colour
Black
Built-In USB Hub
No
Dimensions
282 x 132 x 27mm
Height
27mm
Width
282mm
Depth
132mm
Multimedia Keys
No
Normal Keys
86
Product details
Compact Keyboard
Ultra-low profile compact keyboard designed for applications where reliability, reduced space requirements and low weight are important. Ideal for use in banking, medical facilities, portable systems, and especially useful in 19in. rack applications.
LED indication of selected mode
Compact professional keyboard
High precision mechanical keys
Lightweight
PS/2 and USB interface
2 year manufacturers warranty
EGP 10,490.84
EGP 10,490.84 Each (ex VAT)
1
EGP 10,490.84
EGP 10,490.84 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
PS/2, USB
Keyboard Type
Compact
Keyboard Layout
QWERTY (UK)
Colour
Black
Built-In USB Hub
No
Dimensions
282 x 132 x 27mm
Height
27mm
Width
282mm
Depth
132mm
Multimedia Keys
No
Normal Keys
86
Product details
Compact Keyboard
Ultra-low profile compact keyboard designed for applications where reliability, reduced space requirements and low weight are important. Ideal for use in banking, medical facilities, portable systems, and especially useful in 19in. rack applications.
LED indication of selected mode
Compact professional keyboard
High precision mechanical keys
Lightweight
PS/2 and USB interface
2 year manufacturers warranty