Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Chemtronics Cotton Bud & Swab, Plastic Handle, For use with Precision Cleaning, Length 79.37mm, Pack of 30

RS Stock No.: 193-3491Brand: ChemtronicsManufacturers Part No.: 2313-30
brand-logo
View all in Cotton Buds

Technical Document

Specifications

Application

Precision Cleaning

Number of Buds per Pack

30

Package Type

Bag

Bud Material

Cotton

Stick Material

Plastic

Length

79.37mm

Country of Origin

United States

Stock information temporarily unavailable.

EGP 611.86

EGP 611.86 1 Bag of 30 (ex VAT)

Chemtronics Cotton Bud & Swab, Plastic Handle, For use with Precision Cleaning, Length 79.37mm, Pack of 30

EGP 611.86

EGP 611.86 1 Bag of 30 (ex VAT)

Chemtronics Cotton Bud & Swab, Plastic Handle, For use with Precision Cleaning, Length 79.37mm, Pack of 30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Application

Precision Cleaning

Number of Buds per Pack

30

Package Type

Bag

Bud Material

Cotton

Stick Material

Plastic

Length

79.37mm

Country of Origin

United States