CHEMI-CON 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EKY-250ELL471MJ16S

RS Stock No.: 170-0382Brand: CHEMI-CONManufacturers Part No.: EKY-250ELL471MJ16S
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Ripple Current

1210mArms

Equivalent Series Resistance

60mΩ

Series

KY

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Country of Origin

Japan

Product details

KY Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 60,940.00

EGP 30.47 Each (In a Box of 2000) (ex VAT)

CHEMI-CON 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EKY-250ELL471MJ16S

EGP 60,940.00

EGP 30.47 Each (In a Box of 2000) (ex VAT)

CHEMI-CON 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EKY-250ELL471MJ16S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Ripple Current

1210mArms

Equivalent Series Resistance

60mΩ

Series

KY

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Country of Origin

Japan

Product details

KY Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more