Hazardous Product

Chauvin Arnoux CA 10001 pH Meter, 0.01pH Resolution, 14pH Max, +60 °C Max

RS Stock No.: 195-0938Brand: Chauvin ArnouxManufacturers Part No.: P01710015Distrelec Article No.: 30239056
brand-logo
View all in pH Meters

Technical Document

Specifications

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Power Source

Battery

Minimum Operating Temperature

0°C

Height

227mm

Length

20mm

Model Number p

CA 10001

Battery Life

>100 h

Weight

65g

Battery Type

CR232

Dimensions

20 x 36 x 227mm

Width

36mm

Maximum Operating Temperature

+50°C

Model Number (p)

CA 10001

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 8,030.97

EGP 8,030.97 Each (ex VAT)

Chauvin Arnoux CA 10001 pH Meter, 0.01pH Resolution, 14pH Max, +60 °C Max

EGP 8,030.97

EGP 8,030.97 Each (ex VAT)

Chauvin Arnoux CA 10001 pH Meter, 0.01pH Resolution, 14pH Max, +60 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Power Source

Battery

Minimum Operating Temperature

0°C

Height

227mm

Length

20mm

Model Number p

CA 10001

Battery Life

>100 h

Weight

65g

Battery Type

CR232

Dimensions

20 x 36 x 227mm

Width

36mm

Maximum Operating Temperature

+50°C

Model Number (p)

CA 10001

Country of Origin

Taiwan, Province Of China